
4038-632-SS | |
|---|---|
DigiKey Part Number | 1772-4038-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4038-632-SS |
Description | ROUND STANDOFF #6-32 SS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 5 | 2,10400 € | 10,52 € |
| 10 | 1,97100 € | 19,71 € |
| 25 | 1,81880 € | 45,47 € |
| 50 | 1,71760 € | 85,88 € |
| 100 | 1,62720 € | 162,72 € |
| 250 | 1,52220 € | 380,55 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

