
4033-440-N | |
|---|---|
DigiKey Part Number | 1772-4033-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 4033-440-N |
Description | RND STANDOFF #4-40 NYLON 11.11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 5 | 3,95800 € | 19,79 € |
| 10 | 3,72000 € | 37,20 € |
| 25 | 3,44600 € | 86,15 € |
| 50 | 3,26400 € | 163,20 € |
| 100 | 3,10110 € | 310,11 € |
| 250 | 2,91160 € | 727,90 € |
| 500 | 2,78556 € | 1.392,78 € |
| 1.000 | 2,67256 € | 2.672,56 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

