
4030-440-SS | |
|---|---|
DigiKey Part Number | 1772-3460-ND |
Manufacturer | |
Manufacturer Product Number | 4030-440-SS |
Description | ROUND STANDOFF #4-40 SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,08000 € | 15,40 € |
| 10 | 2,89300 € | 28,93 € |
| 25 | 2,67520 € | 66,88 € |
| 50 | 2,53060 € | 126,53 € |
| 100 | 2,40130 € | 240,13 € |
| 250 | 2,25104 € | 562,76 € |
| 500 | 2,15106 € | 1.075,53 € |
| 1.000 | 2,06144 € | 2.061,44 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

