
4013-256-SS | |
|---|---|
DigiKey Part Number | 1772-4013-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4013-256-SS |
Description | ROUND STANDOFF #2-56 SS 1" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" |
Part Status Active | Between Board Height 1.000" (25.40mm) 1" |
Type | Length - Overall 1.156" (29.37mm) |
Threaded/Unthreaded Threaded | Material |

