
4011-440-SS | |
|---|---|
DigiKey Part Number | 1772-4011-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4011-440-SS |
Description | ROUND STANDOFF #4-40 SS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.063" (26.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,40200 € | 7,01 € |
| 10 | 1,31200 € | 13,12 € |
| 25 | 1,20800 € | 30,20 € |
| 50 | 1,13840 € | 56,92 € |
| 100 | 1,07630 € | 107,63 € |
| 250 | 1,00408 € | 251,02 € |
| 500 | 0,95612 € | 478,06 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

