
4011-440-AL | |
|---|---|
DigiKey Part Number | 1772-3862-ND |
Manufacturer | |
Manufacturer Product Number | 4011-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 5 | 2,36600 € | 11,83 € |
| 10 | 2,21900 € | 22,19 € |
| 25 | 2,04880 € | 51,22 € |
| 50 | 1,93540 € | 96,77 € |
| 100 | 1,83430 € | 183,43 € |
| 250 | 1,71652 € | 429,13 € |
| 500 | 1,63822 € | 819,11 € |
| 1.000 | 1,56806 € | 1.568,06 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

