
4004-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4004-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4004-632-SS-20 |
Description | ROUND STANDOFF #6-32 SS 11.11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 5 | 2,93200 € | 14,66 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,54480 € | 63,62 € |
| 50 | 2,40700 € | 120,35 € |
| 100 | 2,28370 € | 228,37 € |
| 250 | 2,14020 € | 535,05 € |
| 500 | 2,04480 € | 1.022,40 € |
| 1.000 | 1,95928 € | 1.959,28 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

