
4004-256-SS | |
|---|---|
DigiKey Part Number | 1772-2879-ND |
Manufacturer | |
Manufacturer Product Number | 4004-256-SS |
Description | ROUND STANDOFF #2-56 SS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.594" (15.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,46400 € | 12,32 € |
| 10 | 2,31000 € | 23,10 € |
| 25 | 2,13280 € | 53,32 € |
| 50 | 2,01540 € | 100,77 € |
| 100 | 1,91020 € | 191,02 € |
| 250 | 1,78808 € | 447,02 € |
| 500 | 1,70684 € | 853,42 € |
| 1.000 | 1,63405 € | 1.634,05 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

