
4003-440-SS | |
|---|---|
DigiKey Part Number | 1772-4003-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4003-440-SS |
Description | ROUND STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 5 | 3,44000 € | 17,20 € |
| 10 | 3,23300 € | 32,33 € |
| 25 | 2,99160 € | 74,79 € |
| 50 | 2,83180 € | 141,59 € |
| 100 | 2,68860 € | 268,86 € |
| 250 | 2,52208 € | 630,52 € |
| 500 | 2,41132 € | 1.205,66 € |
| 1.000 | 2,31203 € | 2.312,03 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

