
4002-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4002-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4002-632-SS-20 |
Description | ROUND STANDOFF #6-32 SS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 5 | 3,13800 € | 15,69 € |
| 10 | 2,94600 € | 29,46 € |
| 25 | 2,72480 € | 68,12 € |
| 50 | 2,57760 € | 128,88 € |
| 100 | 2,44620 € | 244,62 € |
| 250 | 2,29340 € | 573,35 € |
| 500 | 2,19170 € | 1.095,85 € |
| 1.000 | 2,10056 € | 2.100,56 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

