
4002-440-AL | |
|---|---|
DigiKey Part Number | 1772-3740-ND |
Manufacturer | |
Manufacturer Product Number | 4002-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.320" (8.13mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 5 | 1,93200 € | 9,66 € |
| 10 | 1,81100 € | 18,11 € |
| 25 | 1,66920 € | 41,73 € |
| 50 | 1,57520 € | 78,76 € |
| 100 | 1,49130 € | 149,13 € |
| 250 | 1,39384 € | 348,46 € |
| 500 | 1,32894 € | 664,47 € |
| 1.000 | 1,27081 € | 1.270,81 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

