
4001-632-SS | |
|---|---|
DigiKey Part Number | 1772-3848-ND |
Manufacturer | |
Manufacturer Product Number | 4001-632-SS |
Description | ROUND STANDOFF #6-32 SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 5 | 2,88200 € | 14,41 € |
| 10 | 2,70500 € | 27,05 € |
| 25 | 2,50040 € | 62,51 € |
| 50 | 2,36460 € | 118,23 € |
| 100 | 2,24320 € | 224,32 € |
| 250 | 2,10208 € | 525,52 € |
| 500 | 2,00818 € | 1.004,09 € |
| 1.000 | 1,92404 € | 1.924,04 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

