
4001-440-SS | |
|---|---|
DigiKey Part Number | 1772-3835-ND |
Manufacturer | |
Manufacturer Product Number | 4001-440-SS |
Description | ROUND STANDOFF #4-40 SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,41400 € | 12,07 € |
| 10 | 2,26400 € | 22,64 € |
| 25 | 2,09040 € | 52,26 € |
| 50 | 1,97480 € | 98,74 € |
| 100 | 1,87150 € | 187,15 € |
| 250 | 1,75168 € | 437,92 € |
| 500 | 1,67190 € | 835,95 € |
| 1.000 | 1,60045 € | 1.600,45 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

