
4001-256-SS | |
|---|---|
DigiKey Part Number | 1772-3582-ND |
Manufacturer | |
Manufacturer Product Number | 4001-256-SS |
Description | ROUND STANDOFF #2-56 SS 1/4" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.406" (10.32mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 5 | 2,79800 € | 13,99 € |
| 10 | 2,62700 € | 26,27 € |
| 25 | 2,42880 € | 60,72 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

