
4001-256-N | |
|---|---|
DigiKey Part Number | 1772-3372-ND |
Manufacturer | |
Manufacturer Product Number | 4001-256-N |
Description | ROUND STANDOFF #2-56 NYLON 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 5 | 2,70800 € | 13,54 € |
| 10 | 2,54000 € | 25,40 € |
| 25 | 2,34760 € | 58,69 € |
| 50 | 2,21920 € | 110,96 € |
| 100 | 2,10470 € | 210,47 € |
| 250 | 1,97148 € | 492,87 € |
| 500 | 1,88288 € | 941,44 € |
| 1.000 | 1,80346 € | 1.803,46 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

