
4001-256-AL | |
|---|---|
DigiKey Part Number | 1772-3767-ND |
Manufacturer | |
Manufacturer Product Number | 4001-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,43400 € | 10,85 € |
| 50 | 0,40680 € | 20,34 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,35440 € | 88,60 € |
| 500 | 0,33568 € | 167,84 € |
| 1.000 | 0,31893 € | 318,93 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

