
4000T-256-AL | |
|---|---|
DigiKey Part Number | 1772-3900-ND |
Manufacturer | |
Manufacturer Product Number | 4000T-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 5 | 2,74200 € | 13,71 € |
| 10 | 2,57200 € | 25,72 € |
| 25 | 2,37680 € | 59,42 € |
| 50 | 2,24720 € | 112,36 € |
| 100 | 2,13120 € | 213,12 € |
| 250 | 1,99632 € | 499,08 € |
| 500 | 1,90660 € | 953,30 € |
| 1.000 | 1,82617 € | 1.826,17 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

