
4000-440-N | |
|---|---|
DigiKey Part Number | 1772-4000-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 4000-440-N |
Description | ROUND STANDOFF #4-40 NYLON 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.188" (4.78mm) 3/16" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 5 | 6,06400 € | 30,32 € |
| 10 | 5,71600 € | 57,16 € |
| 25 | 5,31240 € | 132,81 € |
| 50 | 5,04420 € | 252,21 € |
| 100 | 4,80410 € | 480,41 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

