
4000-440-AL | |
|---|---|
DigiKey Part Number | 1772-4000-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4000-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 5 | 6,70400 € | 33,52 € |
| 10 | 6,32100 € | 63,21 € |
| 25 | 5,87600 € | 146,90 € |
| 50 | 5,58040 € | 279,02 € |
| 100 | 5,31600 € | 531,60 € |
| 250 | 5,00824 € | 1.252,06 € |
| 500 | 4,80322 € | 2.401,61 € |
| 1.000 | 4,61942 € | 4.619,42 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

