
3812-B-440-AL | |
|---|---|
DigiKey Part Number | 1772-3812-B-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3812-B-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.980" (24.89mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 11,55613 € | 358,24 € |
| Unit Price without VAT: | 11,55613 € |
|---|---|
| Unit Price with VAT: | 13,75179 € |

