
3806-B-440-AL | |
|---|---|
DigiKey Part Number | 1772-3806-B-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3806-B-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.605" (15.37mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,26800 € | 6,34 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,09000 € | 27,25 € |
| 50 | 1,02660 € | 51,33 € |
| 100 | 0,96980 € | 96,98 € |
| 250 | 0,90392 € | 225,98 € |
| 500 | 0,86014 € | 430,07 € |
| 1.000 | 0,82093 € | 820,93 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

