
3802-B-440-SS | |
|---|---|
DigiKey Part Number | 1772-3802-B-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 3802-B-440-SS |
Description | ROUND STANDOFF #4-40 SS 1/4" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 5 | 12,47400 € | 62,37 € |
| 10 | 11,79700 € | 117,97 € |
| 25 | 11,01240 € | 275,31 € |
| 50 | 10,49020 € | 524,51 € |
| 100 | 10,02250 € | 1.002,25 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,10030 € |

