Parametric Equivalent

3706-B-256-B | |
|---|---|
DigiKey Part Number | 1772-3706-B-256-B-ND |
Manufacturer | |
Manufacturer Product Number | 3706-B-256-B |
Description | ROUND STANDOFF #2-56 BRASS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,12638 € | 170,11 € |
| Unit Price without VAT: | 2,12638 € |
|---|---|
| Unit Price with VAT: | 2,53039 € |


