
3109-B-632-SS | |
|---|---|
DigiKey Part Number | 1772-3998-ND |
Manufacturer | |
Manufacturer Product Number | 3109-B-632-SS |
Description | ROUND STANDOFF #6-32 SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,04400 € | 5,22 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,89560 € | 22,39 € |
| 50 | 0,84260 € | 42,13 € |
| 100 | 0,79510 € | 79,51 € |
| 250 | 0,74008 € | 185,02 € |
| 500 | 0,70352 € | 351,76 € |
| 1.000 | 0,67079 € | 670,79 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

