
3057-B-632-AL | |
|---|---|
DigiKey Part Number | 1772-3936-ND |
Manufacturer | |
Manufacturer Product Number | 3057-B-632-AL |
Description | ROUND STANDOFF #6-32 ALUM 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.980" (24.89mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,15400 € | 5,77 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,98920 € | 24,73 € |
| 50 | 0,93100 € | 46,55 € |
| 100 | 0,87910 € | 87,91 € |
| 250 | 0,81876 € | 204,69 € |
| 500 | 0,77870 € | 389,35 € |
| 1.000 | 0,74282 € | 742,82 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

