
3053-B-632-B | |
|---|---|
DigiKey Part Number | 1772-3053-B-632-B-ND |
Manufacturer | |
Manufacturer Product Number | 3053-B-632-B |
Description | ROUND STANDOFF #6-32 BRASS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.730" (18.54mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,06800 € | 5,34 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,91520 € | 22,88 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,81340 € | 81,34 € |
| 250 | 0,75752 € | 189,38 € |
| 500 | 0,72040 € | 360,20 € |
| 1.000 | 0,68720 € | 687,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

