
3052-B-440-SS | |
|---|---|
DigiKey Part Number | 1772-3052-B-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 3052-B-440-SS |
Description | ROUND STANDOFF #4-40 SS 14.29MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.563" (14.29mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.668" (16.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,82684 € | 347,10 € |
| Unit Price without VAT: | 1,82684 € |
|---|---|
| Unit Price with VAT: | 2,17394 € |

