
3051-B-632-AL | |
|---|---|
DigiKey Part Number | 1772-3051-B-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3051-B-632-AL |
Description | ROUND STANDOFF #6-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 0,75886 € | 173,02 € |
| Unit Price without VAT: | 0,75886 € |
|---|---|
| Unit Price with VAT: | 0,90304 € |

