
3050T-B-632-SS | |
|---|---|
DigiKey Part Number | 1772-3050T-B-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 3050T-B-632-SS |
Description | ROUND STANDOFF #6-32 SS 11.91MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.469" (11.91mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.469" (11.91mm) |
Part Status Active | Length - Overall 0.574" (14.57mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,41200 € | 12,06 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,08920 € | 52,23 € |
| 50 | 1,97400 € | 98,70 € |
| 100 | 1,87090 € | 187,09 € |
| 250 | 1,75120 € | 437,80 € |
| 500 | 1,67156 € | 835,78 € |
| 1.000 | 1,60022 € | 1.600,22 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

