
3049-B-632-SS | |
|---|---|
DigiKey Part Number | 1772-3816-ND |
Manufacturer | |
Manufacturer Product Number | 3049-B-632-SS |
Description | ROUND STANDOFF #6-32 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.480" (12.19mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 5 | 2,44800 € | 12,24 € |
| 10 | 2,29400 € | 22,94 € |
| 25 | 2,11840 € | 52,96 € |
| 50 | 2,00180 € | 100,09 € |
| 100 | 1,89740 € | 189,74 € |
| 250 | 1,77592 € | 443,98 € |
| 500 | 1,69520 € | 847,60 € |
| 1.000 | 1,62286 € | 1.622,86 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

