Parametric Equivalent

3048-B-440-B | |
|---|---|
DigiKey Part Number | 1772-3048-B-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 3048-B-440-B |
Description | RND STANDOFF #4-40 BRASS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.418" (10.61mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,96600 € | 4,83 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,82680 € | 20,67 € |
| 50 | 0,77760 € | 38,88 € |
| 100 | 0,73370 € | 73,37 € |
| 250 | 0,68248 € | 170,62 € |
| 500 | 0,64850 € | 324,25 € |
| 1.000 | 0,61808 € | 618,08 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


