
3047-B-632-AL | |
|---|---|
DigiKey Part Number | 1772-3047-B-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3047-B-632-AL |
Description | ROUND STANDOFF #6-32 ALUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55360 € | 13,84 € |
| 50 | 0,51940 € | 25,97 € |
| 100 | 0,48910 € | 48,91 € |
| 250 | 0,45376 € | 113,44 € |
| 500 | 0,43032 € | 215,16 € |
| 1.000 | 0,40933 € | 409,33 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

