
3047-B-440-SS | |
|---|---|
DigiKey Part Number | 1772-3911-ND |
Manufacturer | |
Manufacturer Product Number | 3047-B-440-SS |
Description | ROUND STANDOFF #4-40 SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 5 | 5,06600 € | 25,33 € |
| 10 | 4,76900 € | 47,69 € |
| 25 | 4,42400 € | 110,60 € |
| 50 | 4,19560 € | 209,78 € |
| 100 | 3,99110 € | 399,11 € |
| 250 | 3,75316 € | 938,29 € |
| 500 | 3,59478 € | 1.797,39 € |
| 1.000 | 3,45275 € | 3.452,75 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

