
3046-B-632-B | |
|---|---|
DigiKey Part Number | 1772-3775-ND |
Manufacturer | |
Manufacturer Product Number | 3046-B-632-B |
Description | ROUND STANDOFF #6-32 BRASS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.293" (7.43mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53400 € | 2,67 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,45400 € | 11,35 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,40040 € | 40,04 € |
| 250 | 0,37100 € | 92,75 € |
| 500 | 0,35148 € | 175,74 € |
| 1.000 | 0,33404 € | 334,04 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

