
3046-B-632-AL | |
|---|---|
DigiKey Part Number | 1772-3046-B-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3046-B-632-AL |
Description | ROUND STANDOFF #6-32 ALUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.293" (7.43mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78800 € | 3,94 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,67440 € | 16,86 € |
| 50 | 0,63380 € | 31,69 € |
| 100 | 0,59760 € | 59,76 € |
| 250 | 0,55548 € | 138,87 € |
| 500 | 0,52744 € | 263,72 € |
| 1.000 | 0,50238 € | 502,38 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

