Round Standoff Threaded #6-32 Aluminum 0.094" (2.38mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3045A-B-632-AL-7

DigiKey Part Number
1772-3045A-B-632-AL-7-ND
Manufacturer
Manufacturer Product Number
3045A-B-632-AL-7
Description
ROUND STANDOFF #6-32 ALUM 2.38MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Aluminum 0.094" (2.38mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.094" (2.38mm)
Length - Overall
0.199" (5.05mm)
Features
-
Material
Plating
Iridite
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6840,54424 €372,26 €
Unit Price without VAT:0,54424 €
Unit Price with VAT:0,64765 €