
3045-B-632-B | |
|---|---|
DigiKey Part Number | 1772-1084-ND |
Manufacturer | |
Manufacturer Product Number | 3045-B-632-B |
Description | ROUND STANDOFF #6-32 BRASS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 3045-B-632-B Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.150" (3.81mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.125" (3.18mm) 1/8" |
Type | Length - Overall 0.230" (5.84mm) |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36600 € | 1,83 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,27170 € | 27,17 € |
| 250 | 0,25112 € | 62,78 € |
| 500 | 0,23744 € | 118,72 € |
| 1.000 | 0,22523 € | 225,23 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

