Round Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3045-B-440-B

DigiKey Part Number
1772-3045-B-440-B-ND
Manufacturer
Manufacturer Product Number
3045-B-440-B
Description
ROUND STANDOFF #4-40 BRASS 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.230" (5.84mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
50,84000 €4,20 €
100,78300 €7,83 €
250,71760 €17,94 €
500,67440 €33,72 €
1000,63560 €63,56 €
2500,59080 €147,70 €
5000,56106 €280,53 €
1.0000,53439 €534,39 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €