
3045-A-632-AL | |
|---|---|
DigiKey Part Number | 1772-3045-A-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3045-A-632-AL |
Description | ROUND STANDOFF #6-32 ALUM 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.200" (5.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,05200 € | 5,26 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,90120 € | 22,53 € |
| 50 | 0,84800 € | 42,40 € |
| 100 | 0,80060 € | 80,06 € |
| 250 | 0,74552 € | 186,38 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

