
3036-C-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3036-C-256-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 3036-C-256-AL-7 |
Description | ROUND STANDOFF #2-56 ALUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2" Clear |
Category | Diameter - Outside 0.188" (4.76mm) |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.635" (16.13mm) |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Swage | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 558 | 0,66561 € | 371,41 € |
| Unit Price without VAT: | 0,66561 € |
|---|---|
| Unit Price with VAT: | 0,79208 € |

