
3036-B-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3036-B-256-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 3036-B-256-AL-7 |
Description | ROUND STANDOFF #2-56 ALUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 5 | 3,72200 € | 18,61 € |
| 10 | 3,49700 € | 34,97 € |
| 25 | 3,23880 € | 80,97 € |
| 50 | 3,06660 € | 153,33 € |
| 100 | 2,91270 € | 291,27 € |
| 250 | 2,73372 € | 683,43 € |
| 500 | 2,61458 € | 1.307,29 € |
| 1.000 | 2,50782 € | 2.507,82 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

