
3032-B-256-AL | |
|---|---|
DigiKey Part Number | 1772-1178-ND |
Manufacturer | |
Manufacturer Product Number | 3032-B-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3032-B-256-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.108" (2.74mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 2,25645 € | 171,49 € |
| Unit Price without VAT: | 2,25645 € |
|---|---|
| Unit Price with VAT: | 2,68518 € |

