
3031-B-256-B | |
|---|---|
DigiKey Part Number | 1772-3031-B-256-B-ND |
Manufacturer | |
Manufacturer Product Number | 3031-B-256-B |
Description | ROUND STANDOFF #2-56 BRASS 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.293" (7.43mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,60680 € | 15,17 € |
| 50 | 0,56980 € | 28,49 € |
| 100 | 0,53690 € | 53,69 € |
| 250 | 0,49864 € | 124,66 € |
| 500 | 0,47328 € | 236,64 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

