
3030-B-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3926-ND |
Manufacturer | |
Manufacturer Product Number | 3030-B-256-AL-7 |
Description | ROUND STANDOFF #2-56 ALUM 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.125" (3.18mm) 1/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Inside 0.108" (2.74mm) |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.230" (5.84mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Swage | Color Clear |
Screw, Thread Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,52560 € | 13,14 € |
| 50 | 0,49320 € | 24,66 € |
| 100 | 0,46400 € | 46,40 € |
| 250 | 0,43044 € | 107,61 € |
| 500 | 0,40810 € | 204,05 € |
| 1.000 | 0,38812 € | 388,12 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

