Round Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3017-B-256-AL

DigiKey Part Number
1772-1177-ND
Manufacturer
Manufacturer Product Number
3017-B-256-AL
Description
ROUND STANDOFF #2-56 ALUM 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
3017-B-256-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.098" (2.49mm)
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.355" (9.02mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,52000 €3,52 €
53,00200 €15,01 €
102,81800 €28,18 €
252,60480 €65,12 €
502,46380 €123,19 €
1002,33780 €233,78 €
2502,19112 €547,78 €
5002,09352 €1.046,76 €
1.0002,00607 €2.006,07 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €