
3015T-B-256-AL | |
|---|---|
DigiKey Part Number | 1772-3015T-B-256-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3015T-B-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 3.97MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.97mm) | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.261" (6.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,05200 € | 10,26 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,77240 € | 44,31 € |
| 50 | 1,67320 € | 83,66 € |
| 100 | 1,58450 € | 158,45 € |
| 250 | 1,48144 € | 370,36 € |
| 500 | 1,41288 € | 706,44 € |
| 1.000 | 1,35146 € | 1.351,46 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

