
3000-A-080-SS | |
|---|---|
DigiKey Part Number | 1772-3000-A-080-SS-ND |
Manufacturer | |
Manufacturer Product Number | 3000-A-080-SS |
Description | ROUND STANDOFF #0-80 SS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.200" (5.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,72000 € | 8,60 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,48240 € | 37,06 € |
| 50 | 1,39820 € | 69,91 € |
| 100 | 1,32290 € | 132,29 € |
| 250 | 1,23540 € | 308,85 € |
| 500 | 1,17722 € | 588,61 € |
| 1.000 | 1,12511 € | 1.125,11 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

