
2601-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3196-ND |
Manufacturer | |
Manufacturer Product Number | 2601-632-AL-7 |
Description | SQUARE STANDOFF #6-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Square Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,89400 € | 9,47 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,63400 € | 40,85 € |
| 50 | 1,54200 € | 77,10 € |
| 100 | 1,45990 € | 145,99 € |
| 250 | 1,36428 € | 341,07 € |
| 500 | 1,30074 € | 650,37 € |
| 1.000 | 1,24379 € | 1.243,79 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

