
2405-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2803-ND |
Manufacturer | |
Manufacturer Product Number | 2405-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 82.55MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 3.250" (82.55mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.625" (15.88mm) 5/8" Hex |
Packaging Bulk | Between Board Height 3.250" (82.55mm) |
Part Status Active | Length - Overall 3.250" (82.55mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,08000 € | 13,08 € |
| 5 | 11,34200 € | 56,71 € |
| 10 | 10,72200 € | 107,22 € |
| 25 | 10,00240 € | 250,06 € |
| 50 | 9,52340 € | 476,17 € |
| 100 | 9,09490 € | 909,49 € |
| 250 | 8,59584 € | 2.148,96 € |
| 500 | 8,26326 € | 4.131,63 € |
| 1.000 | 7,96496 € | 7.964,96 € |
| Unit Price without VAT: | 13,08000 € |
|---|---|
| Unit Price with VAT: | 15,56520 € |

