
2378-3716-SS | |
|---|---|
DigiKey Part Number | 1772-2235-ND |
Manufacturer | |
Manufacturer Product Number | 2378-3716-SS |
Description | HEX STANDOFF SS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 € | 16,27 € |
| 5 | 14,13400 € | 70,67 € |
| 10 | 13,37500 € | 133,75 € |
| 25 | 12,49440 € | 312,36 € |
| 50 | 11,90840 € | 595,42 € |
| 100 | 11,38350 € | 1.138,35 € |
| 250 | 10,77212 € | 2.693,03 € |
| 500 | 10,36470 € | 5.182,35 € |
| Unit Price without VAT: | 16,27000 € |
|---|---|
| Unit Price with VAT: | 19,36130 € |

